-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-20,RCPT,SIZE 2, 15 POSN,CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1658644-1 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4003
|
Newark | 1658644-1 - Hdp-20,rcpt, size 2, 15 Posn, cl Rohs Compliant: Yes |Amp Te Connectivity 1658644-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$4.3600 / $4.4500 | Buy Now |
DISTI #
97X6787
|
Newark | Hdp-20,rcpt, size 2, 15 Posn, cl |Amp Te Connectivity 1658644-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$5.2000 / $8.4900 | Buy Now |
DISTI #
1658644-1
|
Avnet Americas | Conn Housing RCP 15 POS Crimp ST - Bulk (Alt: 1658644-1) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 270 |
|
$2.9954 / $4.4428 | Buy Now |
DISTI #
97X6787
|
Avnet Americas | Conn Housing RCP 15 POS Crimp ST - Bulk (Alt: 97X6787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 26 Partner Stock |
|
$5.2000 | Buy Now |
DISTI #
70085490
|
RS | Conn D-Sub Cable Socket 15Pos STR HDP-20Series CrimpSnap 20AWG MetalShell | TE Connectivity 1658644-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 512 |
|
$4.7900 / $6.2200 | Buy Now |
DISTI #
AMP1658644-1
|
Heilind Electronics | HDP-20RCPTSIZE 2 15 POSNCL | Americas - 2052 in Stock4200 On Order |
|
$3.4109 / $4.3119 | Buy Now |
DISTI #
AMP1658644-1
|
Interstate Connecting Components | HDP-20RCPTSIZE 2 15 POSNCL | 342700 On Order |
|
$3.4109 / $4.3119 | Buy Now |
|
Powell Electronics | CRIMP SNAP ASY W/HDW Min Qty: 1 | 29 |
|
$8.5586 / $19.1040 | Buy Now |
DISTI #
1658644-1
|
Richardson RFPD | D-SUBMINIATURE CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000001443738
|
Sager | D-Sub Standard Connectors DSUB A15S CRIMP Min Qty: 400 | 0 |
|
$6.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658644-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658644-1
TE Connectivity
HDP-20,RCPT,SIZE 2, 15 POSN,CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |