-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1658670-2) PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A31954-ND
|
DigiKey | CONN PIN 22-28AWG GOLD CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13019 In Stock |
|
$0.1300 / $0.2400 | Buy Now |
DISTI #
1658670-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1658670-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 5548741000 Factory Stock |
|
$0.0775 | Buy Now |
DISTI #
42K6690
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 42K6690) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 30101 Partner Stock |
|
$0.1280 / $0.2440 | Buy Now |
DISTI #
571-1658670-2
|
Mouser Electronics | D-Sub Contacts PIN CNT SIZE 22 RoHS: Compliant | 149932 |
|
$0.0880 / $0.2200 | Buy Now |
DISTI #
70042897
|
RS | D-Sub Connector Contact, Pin, Size 22, Brass, Crimp, 22-28AWG, AMPLIMITE Series | TE Connectivity 1658670-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1862 |
|
$0.1470 / $0.2200 | Buy Now |
|
Future Electronics | HDP22 Series 28-22 AWG 30 Gold Crimp Pin D-Sub Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 34380Box |
|
$0.0991 / $0.1240 | Buy Now |
DISTI #
AMP1658670-2
|
Heilind Electronics | PIN CONTACT22-28 AWG 22 DF AMPLIMITE | Americas - 32864 in Stock |
|
$0.1099 / $0.1390 | Buy Now |
|
Onlinecomponents.com | Pin Contact Gold Crimp 22-28 AWG Stamped RoHS: Compliant |
99632 In Stock 41000 Factory Stock |
|
$0.0850 / $0.1070 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 96 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 300 |
|
$0.1305 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658670-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658670-2
TE Connectivity
(1658670-2) PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD OVER NICKEL, TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.9 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |