-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-22,RCPT,SIZE 3,44 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1658683-1 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2517
|
Newark | D Sub Connector Housing, Amplimite Hdp-22 Series, High Density D Sub, 3, Receptacle, 44, Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658683-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$7.6000 / $8.8600 | Buy Now |
DISTI #
1658683-1
|
Avnet Americas | Conn Housing Receptacle 44 POS DB Shell Size 2.28mm Crimp ST Cable Mount - Bulk (Alt: 1658683-1) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 277 |
|
$3.6426 / $5.3151 | Buy Now |
DISTI #
70041446
|
RS | Conn D-Sub Cable Socket 44Pos STR HDP-22Series CrimpSnap 22AWG MetalShell | TE Connectivity 1658683-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 220 |
|
$4.2500 | Buy Now |
DISTI #
AMP1658683-1
|
Heilind Electronics | HDP-22RCPTSIZE 344 POSN | Americas - 2982 in Stock6000 On Order |
|
$3.7130 / $4.6938 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 44 Ways - High Density D Sub - 3 - AMPLIMITE HDP-22 Series - Receptacle. RoHS: Compliant | 16988 In Stock |
|
$4.2200 / $8.7900 | Buy Now |
DISTI #
HDP22-16586831
|
TME | D-Sub HD, PIN: 44, plug, female, Type: w/o contacts, HDP-22 Min Qty: 17 | 0 |
|
$6.8200 | RFQ |
DISTI #
AMP1658683-1
|
Interstate Connecting Components | HDP-22RCPTSIZE 344 POSN | 4971000 On Order |
|
$3.7130 / $4.6938 | Buy Now |
|
Powell Electronics | HD-22 CS ASSY-TIN PLT Min Qty: 1 | 29 |
|
$10.7683 / $22.8551 | Buy Now |
DISTI #
1658683-1
|
Richardson RFPD | D-SUBMINIATURE CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000001443773
|
Sager | D-Sub High Density Connectors RECP 44P GRND INDNTS Min Qty: 400 | 0 |
|
$6.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658683-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658683-1
TE Connectivity
HDP-22,RCPT,SIZE 3,44 POSN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.28 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 1658683-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658683-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
280-019S3H44JFN | Glenair Inc | $426.8775 | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44JFN |
280-019S3H44JFK | Glenair Inc | $585.8743 | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44JFK |
280-019S3H44JFL | Glenair Inc | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44JFL |
280-019S3H44MTP | Glenair Inc | $563.1838 | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44MTP |
280-019S3H44MEK | Glenair Inc | $582.1650 | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44MEK |
280-019S3H44JFP | Glenair Inc | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44JFP |
280-019S3H44MEP | Glenair Inc | $529.6027 | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44MEP |
280-019S3H44JFS | Glenair Inc | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44JFS |
280-019S3H44MTT | Glenair Inc | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44MTT |
280-019S3H44MTN | Glenair Inc | $456.7816 | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Socket, | 1658683-1 vs 280-019S3H44MTN |