Part Details for 165P25 by Hammond Manufacturing
Overview of 165P25 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165P25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7328
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:25V, Power Rating:125Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:5A, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 165P25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$70.2100 / $80.9000 | Buy Now |
DISTI #
HM557-ND
|
DigiKey | PWR XFMR LAMINATED 125VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$67.5184 / $81.0200 | Buy Now |
DISTI #
546-165P25
|
Mouser Electronics | Power Transformers Transformer, low voltage, high current, chassis mount, 125VA, 25.0VCT, 5A RoHS: Compliant | 0 |
|
$67.5100 / $77.3500 | Order Now |
DISTI #
70913275
|
RS | Transformer, 125VA, 115Vi, 25VCT@5A, chassis mt | Hammond Manufacturing 165P25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3500 / $81.0200 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$64.3200 / $81.9500 | Buy Now |
|
Quest Components | SPLIT BOBBIN POWER TRANSFORMER | 1 |
|
$64.7790 | Buy Now |
|
Powell Electronics | filament and low voltage rectif Min Qty: 1 | 1 |
|
$66.8500 / $76.4000 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$64.3200 / $81.9500 | Buy Now |
Part Details for 165P25
165P25 CAD Models
165P25 Part Data Attributes:
|
165P25
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
165P25
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 65.024 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 5 A | |
Output Voltage 1 | 25 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 125 VA | |
Width | 76.2 mm |