Part Details for 165S30 by Hammond Manufacturing
Overview of 165S30 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165S30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1343
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 165S30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$86.4700 / $102.2700 | Buy Now |
DISTI #
3937-165S30-ND
|
DigiKey | PWR XFMR LAMINATED 300VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$157.5635 / $184.2200 | Buy Now |
DISTI #
HM562-ND
|
DigiKey | PWR XFMR LAMINATED 300VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$83.1482 / $99.7800 | Buy Now |
DISTI #
546-165S30
|
Mouser Electronics | Power Transformers Transformer, low voltage, high current, chassis mount, 300VA, 30.0VCT, 10A RoHS: Compliant | 0 |
|
$79.0600 | Order Now |
DISTI #
70181288
|
RS | Transformer, Power, Chassis, Pri:115VAC, Sec:30VCT, Sec:10A, 60Hz, Dual Bobbin | Hammond Manufacturing 165S30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 363 |
|
$37.1900 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 10 Factory Stock |
|
$85.3600 / $108.2400 | Buy Now |
DISTI #
25963401
|
Verical | Power Transformer 2000Vrms 300VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 3 |
|
$36.0200 / $37.1200 | Buy Now |
|
Powell Electronics | FIL RECT 300VA 115 30CT Min Qty: 1 | 7 |
|
$86.6600 / $101.3200 | Buy Now |
DISTI #
C1S313600134841
|
Chip1Stop | Power Transformers RoHS: Compliant pbFree: Yes | 3 |
|
$37.1200 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 10 Factory Stock |
|
$85.3600 / $108.2400 | Buy Now |
Part Details for 165S30
165S30 CAD Models
165S30 Part Data Attributes
|
165S30
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
165S30
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 95.25 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 114.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 10 A | |
Output Voltage 1 | 30 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 300 VA | |
Width | 98.552 mm |