Part Details for 165T-24.08-02-NTP by Tech-Etch
Overview of 165T-24.08-02-NTP by Tech-Etch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3410ESC6-1.65#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410ESC6-1.65#TRPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
2SJ165-T-A | Renesas Electronics Corporation | P-Channel Mosfet For Switching |
Price & Stock for 165T-24.08-02-NTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEH165T-24-02-NTP
|
DB Roberts | 165T-24.08-02-NTP | 2833 |
|
$2.7768 / $6.0877 | Buy Now |