Part Details for 165V7 by Hammond Manufacturing
Overview of 165V7 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7499
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 165V7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$71.0400 / $84.7800 | Buy Now |
DISTI #
3937-165V7-ND
|
DigiKey | PWR XFMR LAMINATED 157VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$122.9817 / $140.5500 | Buy Now |
DISTI #
HM4367-ND
|
DigiKey | PWR XFMR LAMINATED 157VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.6400 | Buy Now |
DISTI #
546-165V7
|
Mouser Electronics | Power Transformers Transformer, low voltage, high current, chassis mount, 157.5VA, 7.5 VCT, 21A RoHS: Compliant | 1 |
|
$66.1200 / $67.6300 | Buy Now |
DISTI #
71539026
|
RS | Transformer, low volt, hi current, chassis mt, 115V, 157.5VA, 7.5VCT@21A | Hammond Manufacturing 165V7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.5000 / $95.1600 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 3 Factory Stock |
|
$70.1300 / $88.9300 | Buy Now |
|
Powell Electronics | FIL RECT 158VA 115 7.5CT Min Qty: 1 | 2 |
|
$71.2000 / $83.2500 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 3 Factory Stock |
|
$70.1300 / $88.9300 | Buy Now |
Part Details for 165V7
165V7 CAD Models
165V7 Part Data Attributes
|
165V7
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
165V7
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 79.502 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 21 A | |
Output Voltage 1 | 7.5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 157.5 VA | |
Width | 66.802 mm |