There are no models available for this part yet.
Overview of 165X02619XE by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165X02619XE by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC165X02619XE
|
Heilind Electronics | Americas - 3729 in Stock |
|
$5.5022 / $6.0771 | Buy Now | ||
Onlinecomponents.com | "E" Suffix = 165X02619X Pkgd 1/Bag RoHS: Compliant |
100 In Stock |
|
$5.0900 / $9.4400 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, 0.157IN MIN CABLE DIA, 0.512IN MAX CABLE DIA, HOOD, ZINC ALLOY | 3 |
|
$12.3980 / $13.2836 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, 0.157IN MIN CABLE DIA, 0.512IN MAX CABLE DIA, HOOD, ZINC ALLOY | 2 |
|
$12.4000 | Buy Now | ||
DISTI #
COC165X02619XE
|
Interstate Connecting Components | 746 |
|
$5.5022 / $6.0771 | Buy Now | ||
CDM Electronics | METAL HOOD STRAIGHT CABLE ENTRY 15 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7100 / $9.7500 | RFQ | ||
Master Electronics | "E" Suffix = 165X02619X Pkgd 1/Bag RoHS: Compliant |
100 In Stock |
|
$5.0900 / $9.4400 | Buy Now |
CAD Models for 165X02619XE by Conec Corporation
Part Data Attributes for 165X02619XE by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CONEC
|
Additional Feature
|
EMI SHIELDED
|
Approvals
|
CSA; UL
|
Assembly Item Name
|
HOOD
|
Cable Entry-Max
|
0.512 inch
|
Cable Entry-Min
|
0.157 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ZINC ALLOY
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKSCREW
|
Used With
|
D-SUB
|
Related Parts for 165X02619XE
-
165X02699XEAssembly Items
-
47745-001LFTerminals and Terminal Blocks
-
22-01-3067Headers and Edge Type Connectors
-
1-770178-1Combination Line Connectors
-
DA7W2PA00LFD Type Connectors
-
211400-1Other Circular Connectors
-
TAJD106K025RFixed Capacitors
-
CRCW0402220KFKEDFixed Resistors
-
MBRS340T3GRectifier Diodes