Part Details for 165X02629XE by Conec Corporation
Overview of 165X02629XE by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165X02629XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X02629XE
|
Heilind Electronics | DIECAST, 25, STR. | Americas - 0 in Stock750 On Order |
|
$5.6043 / $6.1899 | Buy Now |
|
Onlinecomponents.com | Connector Accessory, 0.157in Min Cable Dia, 0.512in Max Cable Dia, Hood, Zinc Alloy RoHS: Compliant |
78 In Stock |
|
$4.6100 / $5.9900 | Buy Now |
|
CDM Electronics | METAL HOOD STRAIGHT CABLE ENTRY 25 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.8200 / $9.9100 | RFQ |
|
Master Electronics | Connector Accessory, 0.157in Min Cable Dia, 0.512in Max Cable Dia, Hood, Zinc Alloy RoHS: Compliant |
78 In Stock |
|
$4.6100 / $5.9900 | Buy Now |
Part Details for 165X02629XE
165X02629XE CAD Models
165X02629XE Part Data Attributes
|
165X02629XE
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X02629XE
Conec Corporation
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | EMI SHIELDED | |
Approvals | CSA; UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.512 inch | |
Cable Entry-Min | 0.157 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Used With | D-SUB |