There are no models available for this part yet.
Overview of 165X02639XE by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165X02639XE by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC165X02639XE
|
Heilind Electronics | DIECAST, 37, STR. | Americas - 0 in Stock |
|
$6.9616 / $10.9291 | Buy Now | |
Onlinecomponents.com | "E" Suffix = 165X02639X Pkgd 1/Bag RoHS: Compliant | 0 |
|
$6.4400 / $11.9400 | Buy Now | ||
DISTI #
COC165X02639XE
|
Interstate Connecting Components | DIECAST, 37, STR. | 0 |
|
$6.9616 / $10.9291 | Buy Now | |
CDM Electronics | METAL HOOD STRAIGHT CABLE ENTRY 37 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2300 / $12.3300 | RFQ |
CAD Models for 165X02639XE by Conec Corporation
Part Data Attributes for 165X02639XE by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EMI SHIELDED
|
Approvals
|
CSA; UL
|
Assembly Item Name
|
HOOD
|
Cable Entry-Max
|
0.512 inch
|
Cable Entry-Min
|
0.157 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ZINC ALLOY
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKSCREW
|
Used With
|
D-SUB
|