Part Details for 165X02679X by Conec Corporation
Overview of 165X02679X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X02679X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X02679X
|
Heilind Electronics | 37 POS HOOD DIECAST M3 J.S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7200 / $10.6000 | Buy Now |
DISTI #
COC165X02679X
|
Interstate Connecting Components | 37 POS HOOD DIECAST M3 J.S | 0 |
|
Buy Now | |
|
CDM Electronics | METAL HOOD STRAIGHT CABLE ENTRY 37 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.4200 / $10.9500 | RFQ |
Part Details for 165X02679X
165X02679X CAD Models
165X02679X Part Data Attributes:
|
165X02679X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X02679X
Conec Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.512 inch | |
Cable Entry-Min | 0.157 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACK SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Used With | D-SUB |