Part Details for 165X10439XE by Conec Corporation
Overview of 165X10439XE by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165X10439XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X10439XE
|
Heilind Electronics | 9POS, HOOD, BLACK, PLASTI | Americas - 0 in Stock562 On Order |
|
$2.5541 / $3.9976 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $3.9400 | Buy Now |
DISTI #
DSC-709
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 254 |
|
$1.2100 / $1.7100 | Buy Now |
DISTI #
COC165X10439XE
|
Interstate Connecting Components | 9POS, HOOD, BLACK, PLASTI | 0187 On Order |
|
$2.5541 / $3.9976 | Buy Now |
|
CDM Electronics | PLASTIC HOOD STRAIGHT/SIDE ENTRY 9 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.6500 / $4.5100 | RFQ |