There are no models available for this part yet.
Overview of 165X10909XE by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165X10909XE by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC165X10909XE
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.4800 / $8.1242 | Buy Now | ||
Onlinecomponents.com | 165X10909X - Kitted 1/Pkg RoHS: Compliant | 0 |
|
$5.9200 / $10.8600 | Buy Now | ||
DISTI #
COC165X10909XE
|
Interstate Connecting Components | 0 |
|
$6.4800 / $8.1242 | Buy Now | ||
CDM Electronics | PLASTIC HOOD STRAIGHT CABLE ENTRY 9 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.7300 / $11.4500 | RFQ | ||
DISTI #
C1S149700001574
|
Chip1Stop | Hood 180° E Shell Size Metallized Acrylonitrile Butadiene Styrene RoHS: Compliant | 16 |
|
$7.3500 | Buy Now |
CAD Models for 165X10909XE by Conec Corporation
Part Data Attributes for 165X10909XE by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CONEC
|
Connector Support Type
|
CONNECTOR ACCESSORY
|