Part Details for 165X10969X by Conec Corporation
Overview of 165X10969X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165X10969X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X10969X
|
Heilind Electronics | CGKSM15V | Americas - 0 in Stock |
|
$6.4216 / $10.0747 | Buy Now |
DISTI #
COC165X10969X
|
Interstate Connecting Components | CGKSM15V | 0 |
|
$6.4216 / $10.0747 | Buy Now |
|
CDM Electronics | PLASTIC HOOD STRAIGHT CABLE ENTRY 15POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6700 / $11.3600 | RFQ |
Part Details for 165X10969X
165X10969X CAD Models
165X10969X Part Data Attributes
|
165X10969X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X10969X
Conec Corporation
CONN BACKSHELL 15P METALIZED M3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.394 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACK SCREW | |
Used With | D-SUB CONNECTOR |