There are no models available for this part yet.
Overview of 165X11059X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 165X11059X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC165X11059X
|
Heilind Electronics | 9P HOOD METALLIZED M3 SCREWS | Americas - 0 in Stock |
|
$6.6405 / $10.3971 | Buy Now | |
Onlinecomponents.com | CGKSM09VR RoHS: Compliant |
180 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
COC165X11059X
|
Interstate Connecting Components | 9P HOOD METALLIZED M3 SCREWS | 0 |
|
$6.6405 / $10.3971 | Buy Now | |
CDM Electronics | PLASTIC HOOD STRAIGHT CABLE ENTRY 9 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.8900 / $11.7300 | RFQ | ||
DISTI #
C1S149700225484
|
Chip1Stop | Connector Accessories | 180 |
|
$7.7200 / $8.0700 | Buy Now |
CAD Models for 165X11059X by Conec Corporation
Part Data Attributes for 165X11059X by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Assembly Item Name
|
HOOD
|
Cable Entry-Max
|
0.571 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
Mounting Option 1
|
M3
|
Mounting Option 2
|
SCREW
|
Used With
|
D SUB
|