Part Details for 165X11629XE by Conec Corporation
Overview of 165X11629XE by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 165X11629XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X11629XE
|
Heilind Electronics | 25 POS HOOD NEW TYPE SING | Americas - 0 in Stock |
|
$32.1665 / $50.4699 | Buy Now |
|
Onlinecomponents.com | "E" Suffix = 165X11629X Pkgd 1/Bag RoHS: Compliant |
15 Partner Stock |
|
$52.6800 / $78.8600 | Buy Now |
DISTI #
COC165X11629XE
|
Interstate Connecting Components | 25 POS HOOD NEW TYPE SING | 0 |
|
$32.1665 / $50.4699 | Buy Now |
|
CDM Electronics | METAL HOOD VARIABLE CABLE ENTRY 25 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.3900 / $56.9300 | RFQ |
DISTI #
C1S149700014994
|
Chip1Stop | Hood 180° Single RoHS: Compliant | 15 |
|
$57.1000 / $59.7000 | Buy Now |
|
Master Electronics | "E" Suffix = 165X11629X Pkgd 1/Bag RoHS: Compliant |
15 Partner Stock |
|
$52.6800 / $78.8600 | Buy Now |
Part Details for 165X11629XE
165X11629XE CAD Models
165X11629XE Part Data Attributes
|
165X11629XE
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X11629XE
Conec Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Approvals | CSA; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Used With | D SUB |