Part Details for 165X13179X by Conec Corporation
Overview of 165X13179X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 165X13179X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X13179X
|
Heilind Electronics | 9 POS HOOD FLAT TYPE 4-40SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CGKFLAUN 09 S RoHS: Compliant |
221 Partner Stock |
|
$4.6400 / $7.9800 | Buy Now |
DISTI #
69772199
|
Verical | Hood 180° E Shell Size Polyamide RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 221 |
|
$4.8600 / $5.0600 | Buy Now |
DISTI #
COC165X13179X
|
Interstate Connecting Components | 9 POS HOOD FLAT TYPE 4-40SCREW | 0 |
|
Buy Now | |
|
CDM Electronics | PLASTIC HOOD STRAIGHT CABLE ENTRY 9POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.3900 / $5.7500 | RFQ |
DISTI #
C1S149700034606
|
Chip1Stop | Hood 180° E Shell Size Polyamide RoHS: Compliant | 221 |
|
$5.8500 / $6.1100 | Buy Now |
|
Master Electronics | CGKFLAUN 09 S RoHS: Compliant |
221 Partner Stock |
|
$4.6400 / $7.9800 | Buy Now |