Part Details for 165X13469X by Conec Corporation
Overview of 165X13469X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165X13469X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X13469X
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.3195 / $7.9308 | Buy Now | |
|
Onlinecomponents.com | 9 POS MET.HOOD TOP ENTRY RoHS: Compliant | 0 |
|
$5.6100 / $9.6900 | Buy Now |
DISTI #
62245980
|
Verical | Hood 180° E Shell Size Acrylonitrile Butadiene Styrene Min Qty: 16 Package Multiple: 1 Date Code: 2219 | Americas - 92 |
|
$5.7010 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
COC165X13469X
|
Interstate Connecting Components | 0 |
|
$6.3195 / $7.9308 | Buy Now | |
|
CDM Electronics | PLASTIC HOOD STRAIGHT CABLE ENTRY 9 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.5600 / $8.0700 | RFQ |
DISTI #
C1S149700010183
|
Chip1Stop | Hood 180° E Shell Size Acrylonitrile Butadiene Styrene Bulk RoHS: Compliant | 92 |
|
$5.9900 | Buy Now |