Part Details for 165X14429XE by Conec Corporation
Overview of 165X14429XE by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X14429XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X14429XE
|
Heilind Electronics | 25 POS HOOD NEW TYPE - SINGLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC165X14429XE
|
Interstate Connecting Components | 25 POS HOOD NEW TYPE - SINGLE | 0 |
|
Buy Now |
Part Details for 165X14429XE
165X14429XE CAD Models
165X14429XE Part Data Attributes
|
165X14429XE
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X14429XE
Conec Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELDED | |
Approvals | CSA; UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.476 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Used With | D-SUB |