Part Details for 165X14519XE by Conec Corporation
Overview of 165X14519XE by Conec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 165X14519XE
165X14519XE CAD Models
165X14519XE Part Data Attributes
|
165X14519XE
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X14519XE
Conec Corporation
Connector Accessory, 0.433in Max Cable Dia, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.433 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACK SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | D SUB |