Part Details for 165X14649X by Conec Corporation
Overview of 165X14649X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X14649X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X14649X
|
Heilind Electronics | 50 POS MET.HOOD TOP ENTRY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC165X14649X
|
Interstate Connecting Components | 50 POS MET.HOOD TOP ENTRY | 0 |
|
Buy Now | |
|
CDM Electronics | PLASTIC HOOD STRAIGHT CABLE ENTRY 50POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7600 / $16.6400 | RFQ |
Part Details for 165X14649X
165X14649X CAD Models
165X14649X Part Data Attributes
|
165X14649X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X14649X
Conec Corporation
50POS MET.HOOD TOP ENTRY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.551 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACK SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -35 °C | |
Used With | D SUB |