165X16119X
Conec Corporation
Description: Connector Accessory, 0.314in Max Cable Dia, Hood, Glass Filled Polycarbonate,

Overview of 165X16119X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 165X16119X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC165X16119X
Heilind Electronics GEHUSE 09P Americas - 0 in Stock
Buy Now
DISTI # COC165X16119X
Interstate Connecting Components GEHUSE 09P 0
Buy Now

CAD Models for 165X16119X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 165X16119X by Conec Corporation

165X16119X
Conec Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
unknown
Approvals
UL
Assembly Item Name
HOOD
Cable Entry-Max
0.314 inch
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
GLASS FILLED POLYCARBONATE
Mounting Option 1
4-40 UNC
Mounting Option 2
SCREW
Used With
D SUB
Want to compare parts?
  1. 165X16119X
    Conec Corporation
    Connector Accessory, 0.314in Max Cable Dia, Hood, Glass Filled Polycarbonate,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 165X16119X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 165X16119X by Conec Corporation

Select Manufacturer
Which Manufacturer of 165X16119X would you like to use for your alert(s)?
  • Please alert me when 165X16119X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 165X16119X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 165X16119X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 165X16119X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 165X16119X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 165X16119X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: