Part Details for 165X16739X by Conec Corporation
Overview of 165X16739X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X16739X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X16739X
|
Heilind Electronics | CAP, METAL, FOR 25F,W/SCR | Americas - 0 in Stock |
|
$1.4779 / $2.4418 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.6500 | Buy Now |
DISTI #
COC165X16739X
|
Interstate Connecting Components | CAP, METAL, FOR 25F,W/SCR | 0 |
|
$1.4779 / $2.4418 | Buy Now |
|
CDM Electronics | D SUB METAL SHIELDED CAP Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5800 / $2.8400 | RFQ |
Part Details for 165X16739X
165X16739X CAD Models
165X16739X Part Data Attributes:
|
165X16739X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X16739X
Conec Corporation
Connector Accessory, Cap Item, Steel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |