Part Details for 165X5 by Hammond Manufacturing
Overview of 165X5 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7498
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 165X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$69.6900 / $83.4000 | Buy Now |
DISTI #
3937-165X5-ND
|
DigiKey | PWR XFMR LAMINATED 150VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$120.6363 / $137.8700 | Buy Now |
DISTI #
HM503-ND
|
DigiKey | PWR XFMR LAMINATED 150VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$67.0136 / $80.4200 | Buy Now |
DISTI #
546-165X5
|
Mouser Electronics | Power Transformers Transformer, low voltage, high current, chassis mount, 150VA, 5.0 VCT, 30A RoHS: Compliant | 2 |
|
$67.0100 / $80.3700 | Buy Now |
DISTI #
70181063
|
RS | TRANSFMR, 115V, 5V@30A, FILAMENT & RECTIF | Hammond Manufacturing 165X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.3500 / $81.2200 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 30 Factory Stock |
|
$68.8000 / $87.2400 | Buy Now |
|
Powell Electronics | FIL RECT 150VA 115 5CT Min Qty: 1 | 20 |
|
$69.8400 / $81.6600 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 30 Factory Stock |
|
$68.8000 / $87.2400 | Buy Now |
Part Details for 165X5
165X5 CAD Models
165X5 Part Data Attributes
|
165X5
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
165X5
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 79.502 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 30 A | |
Output Voltage 1 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 150 VA | |
Width | 66.802 mm |