Part Details for 165Z3 by Hammond Manufacturing
Overview of 165Z3 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165Z3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7497
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 165Z3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$70.5000 / $81.8600 | Buy Now |
DISTI #
HM504-ND
|
DigiKey | PWR XFMR LAMINATED 150VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$67.7962 / $81.3600 | Buy Now |
DISTI #
3937-165Z3-ND
|
DigiKey | PWR XFMR LAMINATED 150VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$122.0547 / $139.4700 | Buy Now |
DISTI #
546-165Z3
|
Mouser Electronics | Power Transformers Transformer, low voltage, high current, chassis mount, 150VA, 3.0 VCT, 50A RoHS: Compliant | 3 |
|
$67.7900 / $79.0300 | Buy Now |
DISTI #
71539027
|
RS | Transformer, low volt, hi current, chassis mt, 115V, 150VA, 3VCT@50A | Hammond Manufacturing 165Z3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.6600 / $81.3600 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant |
2 In Stock 26 Factory Stock |
|
$67.9700 / $86.6100 | Buy Now |
DISTI #
51580700
|
Verical | Power Transformer 2000Vrms 150VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 1 |
|
$108.6700 | Buy Now |
|
Powell Electronics | FIL RECT 150VA 115 3CT Min Qty: 1 | 17 |
|
$97.6400 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant |
2 In Stock 26 Factory Stock |
|
$67.9700 / $86.6100 | Buy Now |
Part Details for 165Z3
165Z3 CAD Models
165Z3 Part Data Attributes
|
165Z3
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
165Z3
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 79.502 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 50 A | |
Output Voltage 1 | 3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 150 VA | |
Width | 79.502 mm |