There are no models available for this part yet.
Overview of 166-21402 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA214020DE0010BU | Renesas Electronics Corporation | 5.5V 2A Low Noise LDO Evaluation Board with Adjustable 3.3V Output | |
RAA214023GNP#HCA | Renesas Electronics Corporation | 5.5V 2A Ultra Low Noise, High PSRR, LDO, pin to pin with TPS7A83 family | |
RAA214020GNP#MD0 | Renesas Electronics Corporation | 5.5V 2A Ultra Low Noise, High PSRR, LDO |
Price & Stock for 166-21402 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HG16-SF-M20-PA66
|
TME | Straight terminal connector, polyamide, HelaGuard, -50÷135°C Min Qty: 1 | 0 |
|
$9.9600 / $12.2900 | RFQ |