Part Details for 166-21405 by HellermannTyton
Overview of 166-21405 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221405M2A | Renesas Electronics Corporation | Fast CMOS Octal Bi-Directional Transceiver | |
5962-9221405MRA | Renesas Electronics Corporation | Fast CMOS Octal Bi-Directional Transceiver | |
92140-510LF | Amphenol Communications Solutions | Header, Bottom Mount, S/D(68Pins), R/A, 5V, 4mm s/o |
Price & Stock for 166-21405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG34-SF-M32-PA66
|
TME | Straight terminal connector, Thread: metric,inside, HelaGuard Min Qty: 1 | 0 |
|
$13.5100 / $16.7400 | RFQ |