Part Details for 166-21406 by HellermannTyton
Overview of 166-21406 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147613-121406LF | Amphenol Communications Solutions | BergStak HS™ 0.80mm,Board-to-Board Connector, Receptacle, 120 Position | |
54121-406041150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54122-102140600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch |
Price & Stock for 166-21406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG42-SF-M40-PA66
|
TME | Straight terminal connector, Thread: metric,inside, HelaGuard Min Qty: 1 | 0 |
|
$19.7900 / $24.2300 | RFQ |