Part Details for 166-23711 by HellermannTyton
Overview of 166-23711 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135237-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 10 column, 200 position, Right Angle Receptacle, Right Guide Pin. |
Price & Stock for 166-23711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG34-45M-PG29-PA66
|
TME | 45° angled connector, nickel-plated brass,polyamide, HelaGuard Min Qty: 1 | 0 |
|
$14.1300 / $17.3300 | RFQ |