Part Details for 166-24310 by HellermannTyton
Overview of 166-24310 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73324-310LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Press Fit, Single row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch. | |
70243-101LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Mini Coax Straight, Header. | |
10155243-10111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 10 Position., Top Latch, Tin (preplated) |
Price & Stock for 166-24310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGL28-45M-PG21-PA6
|
TME | 45° angled connector, nickel-plated brass,polyamide, HelaGuard Min Qty: 1 | 0 |
|
$14.5700 / $18.3100 | RFQ |