Part Details for 166-30102 by HellermannTyton
Overview of 166-30102 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-30102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC16-GS-ML
|
TME | Protective tube, Size: 16, zinc-plated steel,galvanised steel Min Qty: 25 | 25 |
|
$3.1500 / $3.9000 | Buy Now |
DISTI #
91F4571
|
Bürklin Elektronik | Protective hose, inside Ø 12.9 mm, outside Ø 16.4 mm, BR 40 mm, steel, galvanized, silver Min Qty: 1 | 49 |
|
$2.9532 / $3.5830 | Buy Now |