Part Details for 166-31200 by HellermannTyton
Overview of 166-31200 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10312003ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 120S 3P STB Right Angle Header. | |
90312-006LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 6 Position | |
10147444-031200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 30 position, 2.3mm height header ,30 micro inchAu plating. |
Price & Stock for 166-31200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCS10-PC-NPB-ML
|
TME | Straight terminal connector, brass, HelaGuard PCS, -100÷300°C Min Qty: 1 | 0 |
|
$2.5100 / $3.1100 | RFQ |