Part Details for 166-31202 by HellermannTyton
Overview of 166-31202 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB131202122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. | |
77313-120-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 24 Positions | |
10120300-131-202LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 15 Column, 9mm Height, 85Ω, With Damper, Lead Free |
Price & Stock for 166-31202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCS16-PC-NPB-ML
|
TME | Straight terminal connector, brass, HelaGuard PCS, -100÷300°C Min Qty: 1 | 0 |
|
$2.8700 / $3.5500 | RFQ |