There are no models available for this part yet.
Overview of 166-31204 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB131204022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. | |
G832MB131204322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White. | |
G832MG131204022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug Surfacemount, G/F White |
Price & Stock for 166-31204 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCS25-PC-NPB
|
TME | Straight terminal connector, brass, HelaGuard PCS, -100÷300°C Min Qty: 1 | 0 |
|
$4.1800 / $5.1900 | RFQ |