Part Details for 166-32300 by HellermannTyton
Overview of 166-32300 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00012D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 12 positions, 1.27mm (0.500in) pitch. | |
20021323-00016T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. | |
20021323-00016D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 166-32300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS12-SMC-M16-NPB
|
TME | Straight terminal connector, Thread: metric,non-swivel,outside Min Qty: 1 | 0 |
|
$11.3300 / $14.0700 | RFQ |