There are no models available for this part yet.
Overview of 166-32600 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32600EFBZ-T | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL32600EFBZ-T7A | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL32600EFBZ | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for 166-32600 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTS20-LTS20-NPB
|
TME | Connector, brass, HelaGuard LTS-EI, -50÷135°C, Plating: nickel Min Qty: 1 | 0 |
|
$27.0100 / $33.5200 | RFQ |