There are no models available for this part yet.
Overview of 166-41008 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-H34-10-089LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
93690-410-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
59202-G34-10-088 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. |
Price & Stock for 166-41008 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSRSC50-FMC-M50
|
TME | Straight terminal connector, Thread: metric,non-swivel,outside Min Qty: 1 | 0 |
|
$61.1700 / $75.9200 | RFQ |