There are no models available for this part yet.
Overview of 166-50405 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950405AFLF | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset | |
950405AFLFT | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset | |
10118650-405006LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 166-50405 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACP-M50-NPB-ML
|
TME | Connector, Thread: inside, brass, HelaGuard, -100÷300°C Min Qty: 1 | 0 |
|
$14.5800 / $18.1100 | RFQ |