Part Details for 1660371 by Phoenix Contact
Overview of 1660371 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1660371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13629-ND
|
DigiKey | HEAVYCON COVER PLATE FOR B10/HV3 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$6.4742 / $8.0400 | Buy Now |
DISTI #
651-1660371
|
Mouser Electronics | Heavy Duty Power Connectors HC-B 10-AP GY RoHS: Compliant | 5 |
|
$6.4700 / $8.2100 | Buy Now |
|
Onlinecomponents.com | HEAVYCON cover plate - for panel cutouts of type B10/HV3 - 3.5 mm thick - gray RoHS: Compliant | 0 |
|
$6.7000 / $9.1200 | Buy Now |
DISTI #
000000000000180212
|
Sager | Heavy Duty Power Connectors HC-B 10-AP GY Min Qty: 1 | 0 |
|
$8.1400 / $9.4900 | Buy Now |
|
Dynamic Solutions GmbH | Cover plate | 410 |
|
RFQ | |
|
Master Electronics | HEAVYCON cover plate - for panel cutouts of type B10/HV3 - 3.5 mm thick - gray RoHS: Compliant | 0 |
|
$6.7000 / $9.1200 | Buy Now |
Part Details for 1660371
1660371 CAD Models
1660371 Part Data Attributes
|
1660371
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1660371
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |