Part Details for 1660397 by Phoenix Contact
Overview of 1660397 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1660397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4770-ND
|
DigiKey | TERM BLOCK COVER PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$6.8802 / $8.5400 | Buy Now |
DISTI #
651-1660397
|
Mouser Electronics | Heavy Duty Power Connectors HC-B 24-AP GY RoHS: Compliant | 15 |
|
$6.8800 / $8.5100 | Buy Now |
|
Onlinecomponents.com | HEAVYCON cover plate - for panel cutouts of type B24/HV16 - 3.5 mm thick - gray RoHS: Compliant | 4 Factory Stock |
|
$7.1200 / $10.6600 | Buy Now |
DISTI #
1660397
|
TTI | Heavy Duty Power Connectors HC-B 24-AP GY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.7800 / $8.4200 | Buy Now |
DISTI #
000000000000180214
|
Sager | Heavy Duty Power Connectors HC-B 24-AP GY Min Qty: 1 | 0 |
|
$8.6500 / $10.0900 | Buy Now |
|
Dynamic Solutions GmbH | Cover plate | 490 |
|
RFQ | |
|
Master Electronics | HEAVYCON cover plate - for panel cutouts of type B24/HV16 - 3.5 mm thick - gray RoHS: Compliant | 4 Factory Stock |
|
$7.1200 / $10.6600 | Buy Now |
Part Details for 1660397
1660397 CAD Models
1660397 Part Data Attributes
|
1660397
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1660397
Phoenix Contact
TERM BLOCK COVER PLATE GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |