Part Details for 1662942 by Phoenix Contact
Overview of 1662942 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1662942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1662942
|
Mouser Electronics | Circular Metric Connectors SACB-6Q/4P-L-SC RoHS: Compliant | 0 |
|
$91.5800 / $91.5900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 6 - number of positions: 4 - slot assignment: single - status display: yes - pnp, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$101.4300 / $130.7900 | Buy Now |
DISTI #
000000000000180292
|
Sager | Circular Metric Connectors SACB-6Q/4P-L-SC | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator box | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 6 - number of positions: 4 - slot assignment: single - status display: yes - pnp, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$101.4300 / $130.7900 | Buy Now |