There are no models available for this part yet.
Overview of 1663128-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1663128-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC9529
|
Newark | Rack&panel Connectors A600 Pin Cont Sz 16 |Amp Te Connectivity 1663128-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.8100 | Buy Now | |
DISTI #
2266-1663128-3-ND
|
DigiKey | CONTACT PIN SIGNAL GOLD Min Qty: 4 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$18.2800 | Buy Now | |
DISTI #
1663128-3-ND
|
DigiKey | CONTACT PIN SIGNAL GOLD Min Qty: 4 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4922 | Buy Now | |
DISTI #
1663128-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1663128-3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1663128-3
|
Mouser Electronics | Rack & Panel Connectors A600 PIN CONT SZ 16 RoHS: Compliant | 0 |
|
$10.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$8.8000 | Buy Now | ||
DISTI #
AMP1663128-3
|
Heilind Electronics | A600 PIN CONT SZ 16 | Americas - 0 in Stock |
|
$10.0883 | Buy Now | |
Onlinecomponents.com | A600 PIN CONT SZ 16 RoHS: Compliant |
50 Partner Stock |
|
$9.2900 / $10.2300 | Buy Now | ||
DISTI #
13277569
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$13.5700 / $17.1500 | Buy Now | |
DISTI #
16631283-TEC
|
TME | 1663128-3 Min Qty: 3 | 50 |
|
$15.6108 / $20.6253 | Buy Now |
CAD Models for 1663128-3 by TE Connectivity
Part Data Attributes for 1663128-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Contact Type
|
CRIMP REAR RELEASE
|
Terminal Type
|
SOLDER
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|