Part Details for 1663128-5 by TE Connectivity
Overview of 1663128-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1663128-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1663128-5-ND
|
DigiKey | CONTACT PIN SIGNAL GOLD Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7033 | Buy Now |
DISTI #
1663128-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1663128-5) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 406 Factory Stock |
|
$6.2068 / $7.4692 | Buy Now |
DISTI #
571-1663128-5
|
Mouser Electronics | Rack & Panel Connectors A600 PIN CONT SZ 16 RoHS: Compliant | 0 |
|
$7.2700 / $7.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.9500 | Buy Now |
DISTI #
AMP1663128-5
|
Heilind Electronics | A600 PIN CONT SZ 16 | Americas - 0 in Stock |
|
$7.7353 / $7.8508 | Buy Now |
|
Onlinecomponents.com | A600 PIN CONT SZ 16 RoHS: Compliant | 0 |
|
$6.5300 / $17.8800 | Buy Now |
DISTI #
AMP1663128-5
|
Interstate Connecting Components | A600 PIN CONT SZ 16 | 0 |
|
$7.7353 / $7.8508 | Buy Now |
DISTI #
000000000003581685
|
Sager | Rack & Panel Connectors A600 PIN CONT SZ 16 Min Qty: 500 | 0 |
|
$6.9100 / $7.3600 | Buy Now |
|
Master Electronics | A600 PIN CONT SZ 16 RoHS: Compliant | 0 |
|
$6.5300 / $17.8800 | Buy Now |
Part Details for 1663128-5
1663128-5 CAD Models
1663128-5 Part Data Attributes
|
1663128-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663128-5
TE Connectivity
A600 PIN CONT SZ 16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Gender | MALE | |
Contact Type | CRIMP REAR RELEASE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |