-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A600 PIN CONT SZ 12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3875
|
Newark | Rack & Panel Connectors A600 Pin Cont Sz 12 |Amp Te Connectivity 1663129-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 | Buy Now |
DISTI #
1663129-3-ND
|
DigiKey | CONTACT PIN SIGNAL GOLD Min Qty: 400 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1967 | Buy Now |
DISTI #
1663129-3
|
Avnet Americas | A600 PIN CONT SZ 12 - Bulk (Alt: 1663129-3) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1068 / $14.5692 | Buy Now |
DISTI #
571-1663129-3
|
Mouser Electronics | Rack & Panel Connectors A600 PIN CONT SZ 12 RoHS: Not Compliant | 0 |
|
$14.0900 / $14.1500 | Order Now |
DISTI #
AMP1663129-3
|
Heilind Electronics | A600 PIN CONT SZ 12 | Americas - 0 in Stock |
|
$13.1343 / $15.3135 | Buy Now |
|
Onlinecomponents.com | A600 PIN CONT SZ 12 |
20 Partner Stock |
|
$14.8100 / $25.5500 | Buy Now |
DISTI #
39808671
|
Verical | Contact PIN 12 Size Solder ST Cable Mount Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$15.9900 | Buy Now |
DISTI #
16631293-TEC
|
TME | 1663129-3 Min Qty: 2 | 20 |
|
$21.8149 / $21.8160 | Buy Now |
DISTI #
AMP1663129-3
|
Interstate Connecting Components | A600 PIN CONT SZ 12 | 0 |
|
$13.1343 / $15.3135 | Buy Now |
DISTI #
000000000002325737
|
Sager | Rack & Panel Connectors A600 PIN CONT SZ 12 Min Qty: 400 | 0 |
|
$9.6200 / $14.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1663129-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663129-3
TE Connectivity
A600 PIN CONT SZ 12
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP REAR RELEASE | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |