-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A600 PIN CONT SZ 12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9530
|
Newark | A600 Pin Cont Sz 12 |Amp Te Connectivity 1663129-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 | Buy Now |
DISTI #
571-1663129-5
|
Mouser Electronics | Rack & Panel Connectors A600 PIN CONT SZ 12 RoHS: Compliant | 0 |
|
$5.9300 / $6.7100 | Order Now |
|
Onlinecomponents.com | A600 PIN CONT SZ 12 RoHS: Compliant | 0 |
|
$7.0700 / $10.1200 | Buy Now |
|
Master Electronics | A600 PIN CONT SZ 12 RoHS: Compliant | 0 |
|
$7.0700 / $10.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1663129-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663129-5
TE Connectivity
A600 PIN CONT SZ 12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP REAR RELEASE | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |