There are no models available for this part yet.
Overview of 1663173-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 1663173-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC5737
|
Newark | Headers&wire Housings Dual Board Interconn Pin |Amp Te Connectivity 1663173-3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 | Buy Now | |
DISTI #
3937-1663173-3-ND
|
DigiKey | CONN PIN .100 SOLDER TIN Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$12.0900 | Buy Now | |
DISTI #
571-1663173-3
|
Mouser Electronics | Headers & Wire Housings DUAL BOARD INTERCONN PIN RoHS: Not Compliant | 0 |
|
$5.5900 | Order Now | |
DISTI #
AMP1663173-3
|
Heilind Electronics | DUAL BOARD INTERCONNECT PIN | Americas - 0 in Stock |
|
$6.4853 | Buy Now | |
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant |
5000 Partner Stock |
|
$6.4000 / $7.4100 | Buy Now | ||
DISTI #
16388393
|
Verical | Contact PIN Crimp ST Cable Mount Loose RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 | Americas - 5000 |
|
$5.9600 / $6.3100 | Buy Now | |
DISTI #
AMP1663173-3
|
Interstate Connecting Components | DUAL BOARD INTERCONNECT PIN | 0 |
|
$6.4853 | Buy Now | |
DISTI #
000000000002325740
|
Sager | Headers & Wire Housings DUAL BOARD INTERCONN PIN Min Qty: 2500 | 0 |
|
$7.7200 | Buy Now | |
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |||
DISTI #
1663173-3
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 1663173-3) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 2500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1663173-3 by TE Connectivity
Part Data Attributes for 1663173-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|