Part Details for 1663264-1 by TE Connectivity
Overview of 1663264-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663264-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3879
|
Newark | Te Connectivity Ferrule |Amp Te Connectivity 1663264-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$37.7500 / $49.0500 | Buy Now |
DISTI #
74T7624
|
Newark | Ferrule |Te Connectivity 1663264-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8800 | Buy Now |
DISTI #
1663264-1-ND
|
DigiKey | FERRULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9474 | Buy Now |
DISTI #
3937-1663264-1-ND
|
DigiKey | FERRULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$65.9300 | Buy Now |
DISTI #
1663264-1
|
Avnet Americas | FERRULE - Bulk (Alt: 1663264-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$29.2268 / $32.9980 | Buy Now |
DISTI #
571-1663264-1
|
Mouser Electronics | Terminals FERRULE | 0 |
|
$30.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$30.2200 | Buy Now |
DISTI #
AMP1663264-1
|
Heilind Electronics | FERRULE | Americas - 0 in Stock |
|
$34.6618 | Buy Now |
|
Onlinecomponents.com | Ferrule - 0.150"/0.138" (3.82mm/3.50mm) Inside Diameter - 0.42" (10.67mm) Length - Straight - Copper - Silver Plating. RoHS: Compliant |
8 Partner Stock |
|
$32.6500 / $58.0800 | Buy Now |
DISTI #
16632641-TEC
|
TME | 1663264-1 Min Qty: 2 | 8 |
|
$39.1200 / $39.1210 | Buy Now |
Part Details for 1663264-1
1663264-1 CAD Models
1663264-1 Part Data Attributes
|
1663264-1
TE Connectivity
Buy Now
|
Compare Parts:
1663264-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |