Part Details for 1663268 by Phoenix Contact
Overview of 1663268 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1663268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4492-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 10AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32 In Stock |
|
$2.0200 | Buy Now |
DISTI #
651-1663268
|
Mouser Electronics | Heavy Duty Power Connectors Turn 4.0 Crimp Male Diam. 6.00mm, Ag RoHS: Compliant | 148 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Turned 4.0 crimp contact - individual male contact - core diameter 6.00 mm² - silver-plated RoHS: Compliant |
200 In Stock 7747 Factory Stock |
|
$2.0900 / $2.8800 | Buy Now |
DISTI #
1663268
|
TTI | Heavy Duty Power Connectors Turn 4.0 Crimp Male Diam. 6.00mm, Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.1100 | Buy Now |
DISTI #
000000000000180308
|
Sager | Heavy Duty Power Connectors Turn 4.0 Crimp Male Diam. 6.00mm, Ag Min Qty: 25 | 0 |
|
$2.4800 / $2.8900 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 980 |
|
RFQ | |
|
Master Electronics | Turned 4.0 crimp contact - individual male contact - core diameter 6.00 mm² - silver-plated RoHS: Compliant |
200 In Stock 7747 Factory Stock |
|
$2.0900 / $2.8800 | Buy Now |
Part Details for 1663268
1663268 CAD Models
1663268 Part Data Attributes
|
1663268
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663268
Phoenix Contact
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | CONTACT FINISH: SILVER | |
Approvals | GOST; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 10 AWG |