Part Details for 1663271 by Phoenix Contact
Overview of 1663271 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2197
|
Newark | Ck4 0-Ed-1 50Bu Ag |Phoenix Contact 1663271 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17155-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 16AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$3.5090 / $4.7900 | Buy Now |
DISTI #
651-1663271
|
Mouser Electronics | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 1.50mm, Ag RoHS: Compliant | 214 |
|
$3.5000 / $4.7600 | Buy Now |
|
Onlinecomponents.com | Turned 4.0 crimp contact - individual female contact - core diameter 1.50 mm² - silver-plated RoHS: Compliant | 0 |
|
$3.5800 / $4.6100 | Buy Now |
DISTI #
1663271
|
TTI | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 1.50mm, Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$3.8000 / $4.6900 | Buy Now |
DISTI #
000000000000180309
|
Sager | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 1.50mm, Ag Min Qty: 25 | 0 |
|
$4.4100 / $4.9400 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 2500 |
|
RFQ | |
|
Master Electronics | Turned 4.0 crimp contact - individual female contact - core diameter 1.50 mm² - silver-plated RoHS: Compliant | 0 |
|
$3.5800 / $4.6100 | Buy Now |