Part Details for 1663365 by Phoenix Contact
Overview of 1663365 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4214-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1192 In Stock |
|
$0.9425 / $1.3500 | Buy Now |
DISTI #
651-1663365
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.75-1.00mm Ag RoHS: Compliant | 718 |
|
$0.9420 / $1.2600 | Buy Now |
DISTI #
V36:1790_10643318
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2135 | Americas - 467 |
|
$0.8988 / $1.0845 | Buy Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual male contact - core diameter 0.75 to 1.00 mm² - silver-plated RoHS: Compliant |
1400 In Stock 40372 Factory Stock |
|
$0.9060 / $1.1130 | Buy Now |
DISTI #
66957858
|
Verical | Contact PIN Crimp ST Cable Mount 18AWG Min Qty: 7 Package Multiple: 1 Date Code: 2135 | Americas - 467 |
|
$0.8988 / $1.0845 | Buy Now |
DISTI #
77826470
|
Verical | Contact PIN Crimp ST Cable Mount 18AWG Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$1.1960 / $1.4430 | Buy Now |
DISTI #
1663365
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.75-1.00mm Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 264 In Stock |
|
$0.9100 / $1.1800 | Buy Now |
DISTI #
CK1.6-ED-1.00STAG
|
TME | Contact, male, silver plated, 1mm2, turned contacts, crimped Min Qty: 1 | 0 |
|
$0.6700 / $1.1900 | RFQ |
DISTI #
000000000000050829
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.75-1.00mm Ag Min Qty: 1 | 0 |
|
$1.2100 / $1.4100 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1800 |
|
RFQ |
Part Details for 1663365
1663365 CAD Models
1663365 Part Data Attributes
|
1663365
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663365
Phoenix Contact
Strip Terminal Block, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |